MAX3109ETJ+ | ||
---|---|---|
DigiKey Part Number | MAX3109ETJ+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3109ETJ+ | |
Description | IC UART DUAL 32-TQFN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | UART IC 2, DUART Channel RS232, RS485 128 Byte 32-TQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3109ETJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 2, DUART | |
FIFO's | 128 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 24Mbps | |
Voltage - Supply | 1.71V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.09000 | ¥113.09 |
10 | ¥103.95600 | ¥1,039.56 |
60 | ¥99.65017 | ¥5,979.01 |
120 | ¥87.80025 | ¥10,536.03 |
300 | ¥83.49077 | ¥25,047.23 |
540 | ¥78.10428 | ¥42,176.31 |
1,020 | ¥71.64056 | ¥73,073.37 |