MAX3108EWA+T | ||
---|---|---|
DigiKey Part Number | 175-MAX3108EWA+TTR-ND - Tape & Reel (TR) 175-MAX3108EWA+TCT-ND - Cut Tape (CT) 175-MAX3108EWA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3108EWA+T | |
Description | IC UART SPI/I2C 128-WORD 25WLP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | UART IC 1, UART Channel RS232, RS485 128 Byte 25-WLP (2.19x2.19) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3108EWA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 1, UART | |
FIFO's | 128 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | - | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, WLCSP | |
Supplier Device Package | 25-WLP (2.19x2.19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.75000 | ¥96.75 |
10 | ¥88.90800 | ¥889.08 |
25 | ¥85.22040 | ¥2,130.51 |
100 | ¥75.08480 | ¥7,508.48 |
250 | ¥71.39984 | ¥17,849.96 |
500 | ¥66.79348 | ¥33,396.74 |
1,000 | ¥61.26575 | ¥61,265.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥58.96255 | ¥147,406.38 |