MAX30101EFD+T | ||
---|---|---|
DigiKey Part Number | MAX30101EFD+TTR-ND - Tape & Reel (TR) MAX30101EFD+TCT-ND - Cut Tape (CT) MAX30101EFD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX30101EFD+T | |
Description | SENSOR OXIMETER/HEART RATE I2C | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Oximeter/Heart Rate Sensor I2C Output | |
EDA/CAD Models | MAX30101EFD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.03000 | ¥92.03 |
10 | ¥83.15200 | ¥831.52 |
25 | ¥79.28240 | ¥1,982.06 |
100 | ¥68.84020 | ¥6,884.02 |
250 | ¥65.74668 | ¥16,436.67 |
500 | ¥59.94538 | ¥29,972.69 |
1,000 | ¥52.21049 | ¥52,210.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥48.34309 | ¥241,715.45 |