MAX2871ETJ+ | ||
---|---|---|
DigiKey Part Number | MAX2871ETJ+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX2871ETJ+ | |
Description | IC SYNTHESIZER FRAC-N VCO 32QFN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 23.5MHz ~ 6GHz 32-TQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX2871ETJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Fractional, Integer-N Synthesizer/ VCO | |
Frequency | 23.5MHz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.01000 | ¥116.01 |
10 | ¥104.99700 | ¥1,049.97 |
25 | ¥96.70600 | ¥2,417.65 |
80 | ¥88.41713 | ¥7,073.37 |
230 | ¥82.89152 | ¥19,065.05 |
490 | ¥77.36539 | ¥37,909.04 |
980 | ¥73.49708 | ¥72,027.14 |