MAX2640EUT+T | ||
---|---|---|
DigiKey Part Number | MAX2640EUT+TTR-ND - Tape & Reel (TR) MAX2640EUT+TCT-ND - Cut Tape (CT) MAX2640EUT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX2640EUT+T | |
Description | IC AMP CELL 300MHZ-1.5GHZ SOT6 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Cellular, GPS, PCS 300MHz ~ 1.5GHz SOT-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX2640EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 1.5GHz | |
P1dB | -22dBm | |
Gain | 15.1dB | |
Noise Figure | 0.9dB ~ 1.1dB | |
RF Type | Cellular, GPS, PCS | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 6.4mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX2640/41 |
Other Related Documents | Automotive Product Guide |
Mfg Application Notes | |
Environmental Information | |
Featured Product | |
HTML Datasheet | MAX2640/41 |
EDA Models | MAX2640EUT+T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.93200 | ¥369.32 |
25 | ¥34.91760 | ¥872.94 |
100 | ¥30.26100 | ¥3,026.10 |
250 | ¥28.70888 | ¥7,177.22 |
500 | ¥25.76034 | ¥12,880.17 |
1,000 | ¥21.72555 | ¥21,725.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.63927 | ¥51,598.18 |
Attribute | Description |
---|---|
Other Names | MAX2640EUTT MAX2640EUT+TTR MAX2640EUT+TDKR MAX2640EUT+TCT |
Standard Package | 2,500 |