MAX2634AXT+T | ||
---|---|---|
DigiKey Part Number | MAX2634AXT+TTR-ND - Tape & Reel (TR) MAX2634AXT+TCT-ND - Cut Tape (CT) MAX2634AXT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX2634AXT+T | |
Description | IC AMP RKE 315MHZ/433MHZ SC70-6 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC RKE, Access Control 315MHz, 433MHz SC-70-6 | |
EDA/CAD Models | MAX2634AXT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 315MHz, 433MHz | |
P1dB | -29dbm | |
Gain | 15.5dB | |
Noise Figure | 1.25dB | |
RF Type | RKE, Access Control | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Supply | 2.5mA | |
Test Frequency | 315MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Resource Type | Link |
---|---|
Mfg Application Notes | |
Environmental Information | |
HTML Datasheet | MAX2634 |
EDA Models | MAX2634AXT+T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.78000 | ¥18.78 |
10 | ¥16.95000 | ¥169.50 |
25 | ¥15.13040 | ¥378.26 |
100 | ¥13.61840 | ¥1,361.84 |
250 | ¥12.10536 | ¥3,026.34 |
500 | ¥10.59214 | ¥5,296.07 |
1,000 | ¥8.77644 | ¥8,776.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.09167 | ¥20,229.18 |
5,000 | ¥7.79197 | ¥38,959.85 |
Attribute | Description |
---|---|
Other Names | MAX2634AXT+TDKR MAX2634AXTT MAX2634AXT+T-ND MAX2634AXT+TCT MAX2634AXT+TTR |
Standard Package | 2,500 |