MAX2623EUA+T | ||
---|---|---|
DigiKey Part Number | 175-MAX2623EUA+TTR-ND - Tape & Reel (TR) 175-MAX2623EUA+TCT-ND - Cut Tape (CT) 175-MAX2623EUA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX2623EUA+T | |
Description | IC SELF-CONTAINED VCO 8-MSOP | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 917.5MHz Center Frequency 0.4 V ~ 2.4 V Voltage Controlled Oscillator -3 ±3 dBm -27 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX2623EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 885 ~ 950MHz | |
Frequency - Center | 917.5MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Tuning Voltage (VDC) | 0.4 V ~ 2.4 V | |
2nd Harmonic, Typ (dBc) | -27 | |
Icc Max | 11.5mA | |
Pushing (MHz/V) | 0.28 (Typ) | |
Power (dBm) | -3 ±3 | |
Phase Noise Typ (dBc/Hz) | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.043" (1.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.63000 | ¥64.63 |
10 | ¥59.25000 | ¥592.50 |
25 | ¥53.86520 | ¥1,346.63 |
100 | ¥48.47820 | ¥4,847.82 |
250 | ¥44.43868 | ¥11,109.67 |
500 | ¥40.39880 | ¥20,199.40 |
1,000 | ¥36.35893 | ¥36,358.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.01230 | ¥87,530.75 |