MAX253ESA+T | ||
---|---|---|
DigiKey Part Number | MAX253ESA+TTR-ND - Tape & Reel (TR) MAX253ESA+TCT-ND - Cut Tape (CT) MAX253ESA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX253ESA+T | |
Description | IC DRVR TRANSFORMER 8-SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Transformer Driver PMIC 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX253ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 450µA | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.89000 | ¥50.89 |
10 | ¥45.73000 | ¥457.30 |
25 | ¥43.23120 | ¥1,080.78 |
100 | ¥37.46720 | ¥3,746.72 |
250 | ¥35.54596 | ¥8,886.49 |
500 | ¥31.89532 | ¥15,947.66 |
1,000 | ¥26.89969 | ¥26,899.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.55469 | ¥63,886.72 |