MAX2309ETI+ | ||
---|---|---|
DigiKey Part Number | MAX2309ETI+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX2309ETI+ | |
Description | IC CDMA IF VGA/IQ DEMOD 28-TQFN | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | RF IC IF VGA, I/Q Demodulator CDMA, W-CDMA, WLL 70MHz ~ 300MHz VGA with >110dB Gain Control 28-TQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX2309ETI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | IF VGA, I/Q Demodulator | |
Frequency | 70MHz ~ 300MHz | |
RF Type | CDMA, W-CDMA, WLL | |
Secondary Attributes | VGA with >110dB Gain Control | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX2306/08/09 |
Mfg Application Notes | |
Environmental Information | |
HTML Datasheet | MAX2306/08/09 |
EDA Models | MAX2309ETI+ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.01000 | ¥76.01 |
10 | ¥68.66900 | ¥686.69 |
60 | ¥65.47567 | ¥3,928.54 |
120 | ¥56.85242 | ¥6,822.29 |
300 | ¥54.29750 | ¥16,289.25 |
540 | ¥49.50652 | ¥26,733.52 |
1,020 | ¥43.11861 | ¥43,980.98 |
Attribute | Description |
---|---|
Other Names | -4941-MAX2309ETI+ |
Standard Package | 60 |