MAX2112ETI+T | ||
---|---|---|
DigiKey Part Number | MAX2112ETI+TTR-ND - Tape & Reel (TR) MAX2112ETI+TCT-ND - Cut Tape (CT) MAX2112ETI+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX2112ETI+T | |
Description | RF RCVR 925MHZ-2.175GHZ 28TQFN | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | - RF Receiver 925MHz ~ 2.175GHz PCB, Surface Mount 28-TQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX2112ETI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 925MHz ~ 2.175GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | Digital TV, CATV, Set Top Boxes | |
Current - Receiving | 100mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3.13V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.13000 | ¥88.13 |
10 | ¥80.74600 | ¥807.46 |
25 | ¥73.40920 | ¥1,835.23 |
100 | ¥66.06720 | ¥6,606.72 |
250 | ¥60.56112 | ¥15,140.28 |
500 | ¥55.05560 | ¥27,527.80 |
1,000 | ¥49.55008 | ¥49,550.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.71495 | ¥119,287.38 |