MAX20342EVKIT# | ||
---|---|---|
DigiKey Part Number | 505-MAX20342EVKIT#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX20342EVKIT# | |
Description | EVKIT FOR USB TYPEC CHARGER DETE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | MAX20342 USB Type-C® Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | MAX20342 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,152.65000 | ¥1,152.65 |