RMB | USD

MAX1889EVKIT

MAX1889EVKIT

Digi-Key Part Number
MAX1889EVKIT-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX1889EVKIT
Supplier
Description
KIT EVAL MAX1889
Detailed Description
MAX1889 series Special Purpose DC/DC, LCD Supply 3, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Box
Part Status
Obsolete
Main Purpose
Special Purpose DC/DC, LCD Supply
Outputs and Type
3, Non-Isolated
Voltage - Output
9V, 20V, -7V
Current - Output
200mA, 10mA, 10mA
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
1MHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MAX1889
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Box
QtyUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥575.98000¥575.98
Additional Resources
AttributeDescription
Standard Package1