MAX17262REWL+T | ||
---|---|---|
DigiKey Part Number | 175-MAX17262REWL+TTR-ND - Tape & Reel (TR) 175-MAX17262REWL+TCT-ND - Cut Tape (CT) 175-MAX17262REWL+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX17262REWL+T | |
Description | IC BATT LIFEPO4/LI-ION 1C 9WLP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Battery Fuel Gauge IC LiFePO4/Li-ion 9-WLP (1.47x1.45) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17262REWL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | LiFePO4/Li-ion | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.47x1.45) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.74000 | ¥23.74 |
10 | ¥21.30000 | ¥213.00 |
25 | ¥20.13920 | ¥503.48 |
100 | ¥17.45310 | ¥1,745.31 |
250 | ¥16.55788 | ¥4,139.47 |
500 | ¥14.85728 | ¥7,428.64 |
1,000 | ¥12.53020 | ¥12,530.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.90368 | ¥29,759.20 |
5,000 | ¥11.45618 | ¥57,280.90 |