MAX17201G+T | ||
---|---|---|
DigiKey Part Number | MAX17201G+TTR-ND - Tape & Reel (TR) MAX17201G+TCT-ND - Cut Tape (CT) MAX17201G+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX17201G+T | |
Description | IC BATT MONITOR 1CELL 14TDFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC 14-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17201G+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX17201,05,11,15 Series |
Other Related Documents | How Secure Fuel Gauges Can Prevent Battery Counterfeiting |
Mfg Application Notes | |
Video File | Maxim MAX17201/5 and MAX17211/5 Fuel Gauge ICs | Digi-Key Daily EZ Setup of MAX17201/MAX17211 ModelGauge m5 Stand-Alone Fuel Gauges |
Environmental Information | |
Design Resources | Configuring the MAX17205 Fuel Gauge |
Featured Product | MAX17201/5 and MAX17211/5 Fuel Gauge Ics |
Reference Design Library | MAX17201GEVKIT#: 1-Cell Li-Ion Fuel Gauge, 2.1 ~ 4.9 Vin |
HTML Datasheet | MAX17201,05,11,15 Series |
EDA Models | MAX17201G+T Models |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.23000 | ¥37.23 |
10 | ¥33.42800 | ¥334.28 |
25 | ¥31.60720 | ¥790.18 |
100 | ¥27.39130 | ¥2,739.13 |
250 | ¥25.98684 | ¥6,496.71 |
500 | ¥23.31794 | ¥11,658.97 |
1,000 | ¥19.66580 | ¥19,665.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.68248 | ¥46,706.20 |
Attribute | Description |
---|---|
Other Names | MAX17201G+T-ND MAX17201G+TTR 90-B151G+TRL MAX17201G+TDKR MAX17201G+TCT |
Standard Package | 2,500 |