MAX17048G+T10 | ||
---|---|---|
DigiKey Part Number | MAX17048G+T10TR-ND - Tape & Reel (TR) MAX17048G+T10CT-ND - Cut Tape (CT) MAX17048G+T10DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX17048G+T10 | |
Description | IC BATT MON LI-ION 1CELL 8TDFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-TDFN-EP (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17048G+T10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX17048/49 |
Mfg Application Notes | Characterizing a Battery for Use with a Fuel Gauge |
Video File | Maxim MAX17201/5 and MAX17211/5 Fuel Gauge ICs | Digi-Key Daily EZ Setup of MAX17201/MAX17211 ModelGauge m5 Stand-Alone Fuel Gauges |
Environmental Information | |
Featured Product | MAX17201/5 and MAX17211/5 Fuel Gauge Ics |
HTML Datasheet | MAX17048/49 |
EDA Models | MAX17048G+T10 Models |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.48000 | ¥27.48 |
10 | ¥24.66500 | ¥246.65 |
25 | ¥23.31520 | ¥582.88 |
100 | ¥20.20570 | ¥2,020.57 |
250 | ¥19.16952 | ¥4,792.38 |
500 | ¥17.20072 | ¥8,600.36 |
1,000 | ¥14.50655 | ¥14,506.55 |
2,500 | ¥13.78126 | ¥34,453.15 |
5,000 | ¥13.26315 | ¥66,315.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥12.84868 | ¥128,486.80 |
Attribute | Description |
---|---|
Other Names | MAX17048G+T10DKR MAX17048G+T10-ND MAX17048G+T10TR MAX17048G+T10CT |
Standard Package | 10,000 |