RMB | USD

16-TSSOP Exp Pad 21-0108

MAX16904RAUE18/V+

Digi-Key Part Number
MAX16904RAUE18/V+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX16904RAUE18/V+
Supplier
Description
IC REG BUCK 1.8V 600MA 16TSSOP
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Current - Output
600mA
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
96¥47.04521¥4,516.34
Additional Resources
AttributeDescription
Standard Package96