MAX14830ETM+ | ||
---|---|---|
DigiKey Part Number | MAX14830ETM+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX14830ETM+ | |
Description | IC UART QUAD 48-TQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | UART IC 4, QUART Channel RS232, RS485 128 Byte 48-TQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14830ETM+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 4, QUART | |
FIFO's | 128 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | - | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.03000 | ¥202.03 |
10 | ¥186.35200 | ¥1,863.52 |
43 | ¥177.97744 | ¥7,653.03 |
129 | ¥159.13186 | ¥20,528.01 |
258 | ¥151.80333 | ¥39,165.26 |
516 | ¥144.47500 | ¥74,549.10 |