MAX14626ETT+T | ||
---|---|---|
DigiKey Part Number | MAX14626ETT+TTR-ND - Tape & Reel (TR) MAX14626ETT+TCT-ND - Cut Tape (CT) MAX14626ETT+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX14626ETT+T | |
Description | IC CURR LOOP PROT 4-20MA 6TDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
EDA/CAD Models | MAX14626ETT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Loop Protector | |
Input Type | Voltage | |
Output Type | 4 ~ 20mA | |
Current - Supply | 40 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Maxim MAX31875 Temperature Sensor | Digi-Key Daily |
Environmental Information | |
Featured Product | MAXREFDES61# 16-Bit Four Micro PLC Card |
Reference Design Library | MAXREFDES46#: 4-Chan Analog Input/Output PLC |
HTML Datasheet | MAX14626 |
EDA Models | MAX14626ETT+T Models |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.23500 | ¥152.35 |
25 | ¥14.36960 | ¥359.24 |
100 | ¥12.24210 | ¥1,224.21 |
250 | ¥11.49500 | ¥2,873.75 |
500 | ¥10.05804 | ¥5,029.02 |
1,000 | ¥8.33388 | ¥8,333.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.75911 | ¥19,397.77 |
5,000 | ¥7.47175 | ¥37,358.75 |
Attribute | Description |
---|---|
Other Names | MAX14626ETT+T-ND MAX14626ETT+TDKR MAX14626ETT+TTR MAX14626ETT+TCT |
Standard Package | 2,500 |