MAX14572EUD+T | ||
---|---|---|
DigiKey Part Number | MAX14572EUD+TTR-ND - Tape & Reel (TR) MAX14572EUD+TCT-ND - Cut Tape (CT) MAX14572EUD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX14572EUD+T | |
Description | IC ADJ OV/OC PROTECTOR 14TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MAX14572EUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Voltage - Working | 36V | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX14571-73 |
Environmental Information | |
Featured Product | |
HTML Datasheet | MAX14571-73 |
EDA Models | MAX14572EUD+T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.42700 | ¥524.27 |
25 | ¥49.98960 | ¥1,249.74 |
100 | ¥43.40700 | ¥4,340.70 |
250 | ¥41.45584 | ¥10,363.96 |
500 | ¥37.79806 | ¥18,899.03 |
1,000 | ¥32.92090 | ¥32,920.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.70156 | ¥79,253.90 |
Attribute | Description |
---|---|
Other Names | MAX14572EUD+T-ND MAX14572EUD+TCT MAX14572EUD+TDKR MAX14572EUD+TTR |
Standard Package | 2,500 |