MAX14521EETG+ | ||
---|---|---|
DigiKey Part Number | MAX14521EETG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX14521EETG+ | |
Description | IC EL LAMP DRIVER 400HZ 24TQFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | EL Lamp Driver Controller 400Hz Yes 24-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14521EETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 400Hz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 350 µA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.18000 | ¥86.18 |
10 | ¥77.85100 | ¥778.51 |
75 | ¥74.23307 | ¥5,567.48 |
150 | ¥64.45553 | ¥9,668.33 |
300 | ¥61.55890 | ¥18,467.67 |
525 | ¥56.12718 | ¥29,466.77 |
1,050 | ¥48.88505 | ¥51,329.30 |