MAX144ACPA+ | ||
---|---|---|
DigiKey Part Number | MAX144ACPA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX144ACPA+ | |
Description | IC ADC 12BIT SAR 8DIP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX144ACPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 108k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX144,145 |
Environmental Information | |
EDA Models | MAX144ACPA+ Models |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.74000 | ¥252.74 |
10 | ¥233.11100 | ¥2,331.11 |
50 | ¥222.63400 | ¥11,131.70 |
100 | ¥199.06030 | ¥19,906.03 |
250 | ¥189.89320 | ¥47,473.30 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MAX144ACPA+ | Analog Devices Inc./Maxim Integrated | 23 | MAX144ACPA+-ND | ¥252.74000 | Direct |
MAX144BCPA+ | Analog Devices Inc./Maxim Integrated | 2 | MAX144BCPA+-ND | ¥209.01000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | -4941-MAX144ACPA+ |
Standard Package | 50 |