MAX11613EUA+T | ||
---|---|---|
DigiKey Part Number | MAX11613EUA+TR-ND - Tape & Reel (TR) MAX11613EUA+CT-ND - Cut Tape (CT) MAX11613EUA+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX11613EUA+T | |
Description | IC ADC 12BIT SAR 8UMAX | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX11613EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥30.29200 | ¥302.92 |
25 | ¥28.63640 | ¥715.91 |
100 | ¥24.81800 | ¥2,481.80 |
250 | ¥23.54532 | ¥5,886.33 |
500 | ¥21.12718 | ¥10,563.59 |
1,000 | ¥17.81817 | ¥17,818.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.92727 | ¥42,318.18 |