RMB | USD

Obsolete item.
10-TSSOP

MAX11505CUB+T

Digi-Key Part Number
MAX11505CUB+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX11505CUB+T
Supplier
Description
IC VIDEO FILTER 10UMAX
Detailed Description
Video Filter IC NTSC 10-uMAX Package
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Filter
Applications
Consumer Video
Standards
NTSC
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
10-uMAX
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500