DS9106S-GN0+ | ||
---|---|---|
DigiKey Part Number | 505-DS9106S-GN0+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS9106S-GN0+ | |
Description | IBUTTON HALO GREEN 20MM | |
Customer Reference | ||
Detailed Description | Connector Halo For iButton® | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Halo | |
For Use With/Related Products | iButton® | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DS9106L,S |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL 27/Dec/2021 |
HTML Datasheet | DS9106L,S |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | 175-DS9106S-GN0+ 505-DS9106S-GN0+ 175-DS9106S-GN0+-ND |
Standard Package | 1 |