DS9093F+ | ||
---|---|---|
DigiKey Part Number | DS9093F+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS9093F+ | |
Description | IBUTTON KEY RING MOUNT BLACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ring Mount For iButton® | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ring Mount | |
For Use With/Related Products | iButton® | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DS9093A,F,N |
Environmental Information | |
HTML Datasheet | DS9093A,F,N |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.94000 | ¥18.94 |
10 | ¥17.00300 | ¥170.03 |
25 | ¥16.74360 | ¥418.59 |
50 | ¥16.69840 | ¥834.92 |
100 | ¥14.92140 | ¥1,492.14 |
250 | ¥14.43068 | ¥3,607.67 |
500 | ¥14.37834 | ¥7,189.17 |
1,000 | ¥13.38879 | ¥13,388.79 |
5,000 | ¥12.11909 | ¥60,595.45 |
Attribute | Description |
---|---|
Other Names | -4941-DS9093F+ |
Standard Package | 1 |