DS9093AR+ | ||
---|---|---|
DigiKey Part Number | DS9093AR+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS9093AR+ | |
Description | IBUTTON KEY RING MOUNT RED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ring Mount For iButton® | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ring Mount | |
For Use With/Related Products | iButton® | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DS9093A,F,N |
Environmental Information | |
HTML Datasheet | DS9093A,F,N |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.23900 | ¥122.39 |
25 | ¥11.90200 | ¥297.55 |
50 | ¥11.84320 | ¥592.16 |
100 | ¥10.58560 | ¥1,058.56 |
300 | ¥10.55507 | ¥3,166.52 |
500 | ¥10.39576 | ¥5,197.88 |
1,000 | ¥9.95443 | ¥9,954.43 |
5,000 | ¥9.26795 | ¥46,339.75 |
Attribute | Description |
---|---|
Other Names | -4941-DS9093AR+ |
Standard Package | 100 |