DS9092R+

DigiKey Part Number
DS9092R+-ND
Manufacturer
Manufacturer Product Number
DS9092R+
Description
IBTN PORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Memory Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Applications
-
Memory Type
-
Memory Size
-
Operating Temperature
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.71000¥34.71
10¥31.47100¥314.71
25¥30.78920¥769.73
50¥30.62340¥1,531.17
100¥27.45770¥2,745.77
300¥27.35773¥8,207.32
500¥26.35808¥13,179.04
1,000¥25.05845¥25,058.45
Manufacturers Standard Package