DS9092L+ | ||
---|---|---|
DigiKey Part Number | DS9092L+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS9092L+ | |
Description | IBUTTON PROBE PANEL MOUNT W/LED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Probe Driver, Probe Receiver For iButton® | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Probe Driver, Probe Receiver | |
For Use With/Related Products | iButton® | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.43000 | ¥143.43 |
10 | ¥132.75800 | ¥1,327.58 |
25 | ¥130.95680 | ¥3,273.92 |
75 | ¥129.31280 | ¥9,698.46 |
150 | ¥113.32493 | ¥16,998.74 |
300 | ¥108.46587 | ¥32,539.76 |
525 | ¥107.76040 | ¥56,574.21 |
Attribute | Description |
---|---|
Other Names | -4941-DS9092L+ |
Standard Package | 75 |