DS9034I-PCX+ | ||
---|---|---|
DigiKey Part Number | DS9034I-PCX+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS9034I-PCX+ | |
Description | IC SRAM NV TIMEKEEPING POWERCAP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DS9034I-PCX+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Back-Up Management | |
Battery Chemistry | Lithium Cell | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-PowerCap™ Module | |
Supplier Device Package | 34-PowerCap Module | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.51000 | ¥106.51 |
19 | ¥98.62526 | ¥1,873.88 |
38 | ¥96.38737 | ¥3,662.72 |
57 | ¥95.87175 | ¥5,464.69 |
114 | ¥84.39684 | ¥9,621.24 |
266 | ¥80.20876 | ¥21,335.53 |
513 | ¥79.40538 | ¥40,734.96 |
1,007 | ¥76.76616 | ¥77,303.52 |