DS28E15P+T | ||
---|---|---|
DigiKey Part Number | DS28E15P+TTR-ND - Tape & Reel (TR) DS28E15P+TCT-ND - Cut Tape (CT) DS28E15P+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS28E15P+T | |
Description | IC AUTHENTICATION CHIP 6TSOC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Authentication Chip 6-TSOC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS28E15P+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Authentication, Security | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥15.02400 | ¥150.24 |
25 | ¥14.61760 | ¥365.44 |
50 | ¥14.54260 | ¥727.13 |
100 | ¥12.99960 | ¥1,299.96 |
250 | ¥12.96188 | ¥3,240.47 |
500 | ¥12.76612 | ¥6,383.06 |
1,000 | ¥12.22411 | ¥12,224.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.45633 | ¥45,825.32 |