DS28CM00R-A00+T | ||
---|---|---|
DigiKey Part Number | DS28CM00R-A00+TTR-ND - Tape & Reel (TR) DS28CM00R-A00+TCT-ND - Cut Tape (CT) DS28CM00R-A00+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS28CM00R-A00+T | |
Description | IC SILICON SERIAL NUMBER SOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Silicon Serial Number SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | DS28CM00R-A00+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | PCB, Network Node, Equipment Identification/Registration | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.76400 | ¥167.64 |
25 | ¥15.81400 | ¥395.35 |
100 | ¥13.47520 | ¥1,347.52 |
250 | ¥12.65264 | ¥3,163.16 |
500 | ¥11.07106 | ¥5,535.53 |
1,000 | ¥9.17306 | ¥9,173.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.54048 | ¥25,621.44 |
6,000 | ¥8.22416 | ¥49,344.96 |