DS2413P+T&R | ||
---|---|---|
DigiKey Part Number | DS2413P+TR-ND - Tape & Reel (TR) DS2413P+CT-ND - Cut Tape (CT) DS2413P+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS2413P+T&R | |
Description | IC ADDRESSABLE SWITCH 6TSOC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Switch 6-TSOC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS2413P+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Addressable Switch | |
Applications | Accessory ID and Control, Industrial Controllers, LED Control, System Monitoring | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.00000 | ¥30.00 |
10 | ¥26.96700 | ¥269.67 |
25 | ¥25.49520 | ¥637.38 |
100 | ¥22.09610 | ¥2,209.61 |
250 | ¥20.96296 | ¥5,240.74 |
500 | ¥18.81002 | ¥9,405.01 |
1,000 | ¥15.86392 | ¥15,863.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.07073 | ¥60,282.92 |