DS21348TN+ | ||
---|---|---|
DigiKey Part Number | DS21348TN+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS21348TN+ | |
Description | IC TELECOM INTERFACE 44TQFP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Telecom IC Line Interface Unit (LIU) 44-TQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS21348TN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Line Interface Unit (LIU) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 66mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.50000 | ¥196.50 |
10 | ¥181.23900 | ¥1,812.39 |
25 | ¥173.09080 | ¥4,327.27 |
160 | ¥154.76369 | ¥24,762.19 |
320 | ¥147.63638 | ¥47,243.64 |
480 | ¥140.50906 | ¥67,444.35 |