DS1996L-F5+

DigiKey Part Number
DS1996L-F5+-ND
Manufacturer
Manufacturer Product Number
DS1996L-F5+
Description
IBUTTON MEMORY 64KBIT F5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Card NVRAM 64KB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bag
Part Status
Active
Applications
Product Data
Memory Type
NVRAM
Memory Size
64KB
Operating Temperature
-40°C ~ 70°C
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.83000¥161.83
10¥150.68500¥1,506.85
25¥149.07520¥3,726.88
50¥145.39720¥7,269.86
100¥127.63770¥12,763.77
300¥123.33193¥36,999.58
500¥120.01314¥60,006.57
Manufacturers Standard Package