DS1993L-F5+ | ||
---|---|---|
DigiKey Part Number | DS1993L-F5+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1993L-F5+ | |
Description | IBUTTON MEMORY 4KBIT F5 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card NVRAM 512B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Product Data | |
Memory Type | NVRAM | |
Memory Size | 512B | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.91000 | ¥144.91 |
10 | ¥134.14000 | ¥1,341.40 |
25 | ¥132.31920 | ¥3,307.98 |
50 | ¥130.65540 | ¥6,532.77 |
100 | ¥114.50070 | ¥11,450.07 |
250 | ¥109.59148 | ¥27,397.87 |
500 | ¥108.87882 | ¥54,439.41 |