DS1992L-F5+ | ||
---|---|---|
DigiKey Part Number | DS1992L-F5+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1992L-F5+ | |
Description | IBUTTON MEMORY 1KBIT F5 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card NVRAM 128B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Product Data | |
Memory Type | NVRAM | |
Memory Size | 128B | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.47000 | ¥126.47 |
10 | ¥117.07200 | ¥1,170.72 |
25 | ¥115.48600 | ¥2,887.15 |
50 | ¥114.03420 | ¥5,701.71 |
100 | ¥99.93490 | ¥9,993.49 |
250 | ¥95.65028 | ¥23,912.57 |
500 | ¥95.02820 | ¥47,514.10 |