DS1990R-F5# | ||
---|---|---|
DigiKey Part Number | DS1990R-F5#-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1990R-F5# | |
Description | IBUTTON SERIAL NUMBER F5 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card ROM 8B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Product Identification | |
Memory Type | ROM | |
Memory Size | 8B | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.76000 | ¥33.76 |
10 | ¥30.60700 | ¥306.07 |
25 | ¥29.94520 | ¥748.63 |
50 | ¥29.78500 | ¥1,489.25 |
100 | ¥26.70580 | ¥2,670.58 |
300 | ¥26.60843 | ¥7,982.53 |
500 | ¥25.63598 | ¥12,817.99 |
1,000 | ¥24.37205 | ¥24,372.05 |