DS1990R-F3# | ||
---|---|---|
DigiKey Part Number | DS1990R-F3#-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1990R-F3# | |
Description | IBUTTON SERIAL NUMBER F3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card ROM 8B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Product Identification | |
Memory Type | ROM | |
Memory Size | 8B | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DS1990R |
Mfg Application Notes | |
Environmental Information | |
Featured Product | iButton® and 1-Wire® Technology |
HTML Datasheet | DS1990R |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.43000 | ¥29.43 |
10 | ¥26.68100 | ¥266.81 |
25 | ¥26.09880 | ¥652.47 |
50 | ¥25.95880 | ¥1,297.94 |
100 | ¥23.27530 | ¥2,327.53 |
300 | ¥23.19027 | ¥6,957.08 |
500 | ¥22.34306 | ¥11,171.53 |
1,000 | ¥21.24136 | ¥21,241.36 |
Attribute | Description |
---|---|
Other Names | DS1990RF3 |
Standard Package | 100 |