DS1990A-F5+ | ||
---|---|---|
DigiKey Part Number | DS1990A-F5+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1990A-F5+ | |
Description | IBUTTON SERIAL NUMBER F5 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card ROM 8B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Product Identification | |
Memory Type | ROM | |
Memory Size | 8B | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DS1990A |
Mfg Application Notes | |
Environmental Information | |
Featured Product | iButton® and 1-Wire® Technology |
HTML Datasheet | DS1990A |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.49000 | ¥40.49 |
10 | ¥36.72500 | ¥367.25 |
25 | ¥35.92520 | ¥898.13 |
50 | ¥35.73000 | ¥1,786.50 |
100 | ¥32.03640 | ¥3,203.64 |
300 | ¥31.91967 | ¥9,575.90 |
500 | ¥30.75342 | ¥15,376.71 |
1,000 | ¥29.23713 | ¥29,237.13 |
Attribute | Description |
---|---|
Other Names | DS1990AF5 |
Standard Package | 100 |