DS1973-F5+ | ||
---|---|---|
DigiKey Part Number | DS1973-F5+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1973-F5+ | |
Description | IBUTTON EEPROM 4KBIT F5 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card EEPROM 512B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | User/Product Authentication | |
Memory Type | EEPROM | |
Memory Size | 512B | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.22000 | ¥61.22 |
10 | ¥56.32400 | ¥563.24 |
25 | ¥55.15280 | ¥1,378.82 |
50 | ¥54.96260 | ¥2,748.13 |
100 | ¥49.31720 | ¥4,931.72 |
300 | ¥47.82703 | ¥14,348.11 |
500 | ¥45.48012 | ¥22,740.06 |
1,000 | ¥43.89431 | ¥43,894.31 |