DS1973-F3+ | ||
---|---|---|
DigiKey Part Number | DS1973-F3+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1973-F3+ | |
Description | IBUTTON EEPROM 4KBIT F3 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card EEPROM 512B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Applications | User/Product Authentication | |
Memory Type | EEPROM | |
Memory Size | 512B | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.21000 | ¥61.21 |
10 | ¥56.32100 | ¥563.21 |
25 | ¥55.15000 | ¥1,378.75 |
50 | ¥54.95980 | ¥2,747.99 |
100 | ¥49.31470 | ¥4,931.47 |
250 | ¥47.82440 | ¥11,956.10 |
500 | ¥45.47778 | ¥22,738.89 |
1,000 | ¥43.89205 | ¥43,892.05 |
Attribute | Description |
---|---|
Other Names | -4941-DS1973-F3+ DS1973F3 |
Standard Package | 1 |