DS1972-F5+ | ||
---|---|---|
DigiKey Part Number | DS1972-F5+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1972-F5+ | |
Description | IBUTTON EEPROM 1KBIT F5 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card EEPROM 128B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Applications | User/Product Authentication | |
Memory Type | EEPROM | |
Memory Size | 128B | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.29000 | ¥48.29 |
10 | ¥44.11000 | ¥441.10 |
25 | ¥43.26480 | ¥1,081.62 |
50 | ¥42.95100 | ¥2,147.55 |
100 | ¥38.54000 | ¥3,854.00 |
300 | ¥38.39527 | ¥11,518.58 |
500 | ¥35.98504 | ¥17,992.52 |
1,000 | ¥34.46663 | ¥34,466.63 |
Attribute | Description |
---|---|
Other Names | DS1972F5 |
Standard Package | 100 |