DS1971-F5+ | ||
---|---|---|
DigiKey Part Number | DS1971-F5+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1971-F5+ | |
Description | IBUTTON EEPROM 256BIT F5 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card EEPROM 32B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | User/Product Authentication | |
Memory Type | EEPROM | |
Memory Size | 32B | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.51000 | ¥57.51 |
10 | ¥52.89500 | ¥528.95 |
25 | ¥51.79000 | ¥1,294.75 |
50 | ¥51.61140 | ¥2,580.57 |
100 | ¥46.31100 | ¥4,631.10 |
250 | ¥44.91112 | ¥11,227.78 |
500 | ¥42.70710 | ¥21,353.55 |
1,000 | ¥41.21810 | ¥41,218.10 |