DS1921K# | ||
---|---|---|
DigiKey Part Number | DS1921K#-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1921K# | |
Description | KIT IBUTTON THERMOCHRON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card NVSRAM (Non-Volatile SRAM) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Temperature Logging | |
Memory Type | NVSRAM (Non-Volatile SRAM) | |
Memory Size | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,347.71000 | ¥1,347.71 |