DS1402D-DB8+ | ||
---|---|---|
DigiKey Part Number | DS1402D-DB8+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1402D-DB8+ | |
Description | CABLE 8' BLUE DOT TO BUTTON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable For iButton® | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | iButton® | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.54000 | ¥217.54 |
10 | ¥202.60100 | ¥2,026.01 |
25 | ¥200.43240 | ¥5,010.81 |
50 | ¥195.48820 | ¥9,774.41 |
100 | ¥171.60960 | ¥17,160.96 |
250 | ¥165.82132 | ¥41,455.33 |
500 | ¥161.35926 | ¥80,679.63 |
Attribute | Description |
---|---|
Other Names | -4941-DS1402D-DB8+ |
Standard Package | 1 |