DS1321+ | ||
---|---|---|
DigiKey Part Number | DS1321+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1321+ | |
Description | IC CTRLR NV W/BATT MON 5V 16-DIP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DS1321+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |