DS1314S+ | ||
---|---|---|
DigiKey Part Number | DS1314S+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1314S+ | |
Description | IC CTRLR NV W/BATT MON 3V 16SOIC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DS1314S+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.74000 | ¥116.74 |
10 | ¥107.29000 | ¥1,072.90 |
46 | ¥102.84065 | ¥4,730.67 |
138 | ¥90.61058 | ¥12,504.26 |
276 | ¥86.16366 | ¥23,781.17 |
506 | ¥80.60464 | ¥40,785.95 |
1,012 | ¥73.93391 | ¥74,821.12 |