DS1314S-2+ | ||
---|---|---|
DigiKey Part Number | DS1314S-2+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1314S-2+ | |
Description | IC CTRLR NV W/BATT MON 3V 8-SOIC | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DS1314S-2+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.78000 | ¥148.78 |
10 | ¥136.76000 | ¥1,367.60 |
25 | ¥131.09520 | ¥3,277.38 |
100 | ¥115.50550 | ¥11,550.55 |
300 | ¥109.83633 | ¥32,950.90 |
500 | ¥102.75014 | ¥51,375.07 |