DS1312S+ | ||
---|---|---|
DigiKey Part Number | DS1312S+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1312S+ | |
Description | IC CTRLR NV W/BATT MOD 16-SOIC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DS1312S+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.96000 | ¥147.96 |
10 | ¥135.97200 | ¥1,359.72 |
46 | ¥130.33543 | ¥5,995.43 |
138 | ¥114.83638 | ¥15,847.42 |
276 | ¥109.19996 | ¥30,139.19 |
506 | ¥102.15482 | ¥51,690.34 |