DS1124U-25+ | ||
---|---|---|
DigiKey Part Number | DS1124U-25+-ND | |
Manufacturer | ||
Manufacturer Product Number | DS1124U-25+ | |
Description | IC DEL LN 256TAP 83.75NS 10UMAX | |
Customer Reference | ||
Detailed Description | Delay Line IC Programmable 256 Tap 83.75ns 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1124U-25+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 256 | |
Function | Programmable | |
Delay to 1st Tap | 20ns | |
Tap Increment | 250 ps | |
Available Total Delays | 83.75ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.79000 | ¥51.79 |
10 | ¥46.77900 | ¥467.79 |
50 | ¥44.60680 | ¥2,230.34 |
100 | ¥38.73220 | ¥3,873.22 |
250 | ¥36.99112 | ¥9,247.78 |
500 | ¥33.72730 | ¥16,863.65 |
1,000 | ¥29.37539 | ¥29,375.39 |
2,500 | ¥28.28736 | ¥70,718.40 |